+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPY.00.250.NTNY

Connector: coaxial; 00; socket; female; THT; on PCBs; 4A; IP50; 50Ω


Manufacturer: LEMO

Manufacturer part number:
EPY.00.250.NTNY
TME Symbol:
EPY.00.250.NTNY

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
00
Connector
socket
Kind of connector
female
Electrical mounting
THT
Mechanical mounting
on PCBs
Current rating
4A
IP rating
IP50
Locking system
internal bayonet, push-pull
Spatial orientation
angled 90°
Connector variant
double
Insulator material
PTFE
Wave impedance
50Ω
Polarisation
Y
Conform to the norm
CAMAC NIM
Gross weight12.08 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EPY.00.250.NTNY
2 in TME stock
Net price for quantities from 1 pcs - 39.70 USDGross price for quantities from 1 pcs - 39.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts