+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSD

Knife; for electricians; 172mm; wood; stainless steel; folding


Manufacturer: ERKO

Manufacturer part number:
NSD
TME Symbol:
ER-NSD

Specification

Manufacturer
ERKO
Type of tool
knife
Kind of tool
for electricians
Tool length
172mm
Oblique pliers/knives features
insulation stripping from the round wires
Handle material
wood
Blade material
stainless steel
Version
folding
Gross weight120.8 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives ERKO,
*
NSD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.58 USDGross price for quantities from 1 pcs - 25.58 USD
Net price for quantities from 3 pcs - 24.03 USDGross price for quantities from 3 pcs - 24.03 USD