+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSE

Knife; for electricians; 195mm; Material: stainless steel


Manufacturer: ERKO

Manufacturer part number:
NSE
TME Symbol:
ER-NSE

Specification

Manufacturer
ERKO
Type of tool
knife
Kind of tool
for electricians
Tool length
195mm
Oblique pliers/knives features
insulation stripping from the round wires
Blade material
stainless steel
Version
folding
Gross weight122.6 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives ERKO,
*
NSE
19 in TME stock
Net price for quantities from 1 pcs - 20.90 USDGross price for quantities from 1 pcs - 20.90 USD
Net price for quantities from 3 pcs - 19.51 USDGross price for quantities from 3 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.