+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR 150

Tool: for crimping; ring tube terminal; 390x150x45mm


Manufacturer: ERKO

Manufacturer part number:
PR 150
TME Symbol:
ER-PR150

Specification

Manufacturer
ERKO
Type of tool
for crimping
Crimp tool application
ring tube terminal
Wire cross-section
25mm2/0.35cm2/50mm2/70mm2/95mm2/120mm2/150mm2
Tool material
steel
Standard equipment
ER-US2 rotary crimp jaws (model ER-PR150)
Body dimensions
390x150x45mm
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • interchangeable crimping dies
  • lever system facilitates operation
  • wide range of applications (due to rotary jaws)
Gross weight4.379249 kg
See other products in this category: Crimping Tools for Terminals ERKO,
*
PR 150
2 in TME stock
Net price for quantities from 1 pcs - 251.57 USDGross price for quantities from 1 pcs - 251.57 USD
Net price for quantities from 3 pcs - 234.80 USDGross price for quantities from 3 pcs - 234.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.