+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR_33-E6

Crimping jaws; insulated terminals; 0.5÷6mm2; 20AWG÷10AWG


Manufacturer: ERKO

Manufacturer part number:
PR_33-E6
TME Symbol:
ER-PR33E6

Specification

Manufacturer
ERKO
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated terminals
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Tool material
steel
Related items
ER-PR33
Gross weight52.91 g
See other products in this category: Crimping Tools for Terminals ERKO,
*
PR_33-E6
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 3 pcs - 22.92 USDGross price for quantities from 3 pcs - 22.92 USD