+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-X001

Air ionizer; ESD; 0÷40°C; 5bar; ±30V; 0.3s/50mm


Manufacturer: PANASONIC

Manufacturer part number:
ER-X001
TME Symbol:
ER-X001

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Version
ESD
Operating temperature
0...40°C
Operating pressure
5bar
Ion balance
±30V
Decay time
0.3s/50mm
Gross weight300 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-X001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 688.07 USDGross price for quantities from 1 pcs - 688.07 USD
Net price for quantities from 3 pcs - 640.89 USDGross price for quantities from 3 pcs - 640.89 USD