+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-X008

Air ionizer; bar; ESD; Overall len: 163mm; 0÷50°C; 5bar; ±30V


Manufacturer: PANASONIC

Manufacturer part number:
ER-X008
TME Symbol:
ER-X008

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Kind of jonizer
bar
Version
ESD
Overall length
163mm
Operating temperature
0...50°C
Operating pressure
5bar
Ion balance
±30V
Decay time
1s/100mm
Gross weight300 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-X008
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 703.92 USDGross price for quantities from 1 pcs - 703.92 USD
Net price for quantities from 3 pcs - 655.64 USDGross price for quantities from 3 pcs - 655.64 USD