+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-XCCJ2H

Connection cable; ESD; 2m


Manufacturer: PANASONIC

Manufacturer part number:
ER-XCCJ2H
TME Symbol:
ER-XCCJ2H

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
connection cable
Version
ESD
Cable length
2m
Related items
ER-X016, ER-X032, ER-X048, ER-X064, ER-X001, ER-X008
Gross weight123.5 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-XCCJ2H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.72 USDGross price for quantities from 1 pcs - 91.72 USD
Net price for quantities from 3 pcs - 85.38 USDGross price for quantities from 3 pcs - 85.38 USD