+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.5S.306.CLL

Connector: circular; socket; PIN: 6,6(3+3); female; industrial; 5S


Manufacturer: LEMO

Manufacturer part number:
ERA.5S.306.CLL
TME Symbol:
ERA.5S.306.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Number of pins
6, 6 (3+3)
Kind of connector
female
Connector family
industrial
Manufacturer series
5S
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Locking system
internal bayonet, push-pull
Current rating
25A
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.5S.306.CLL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 186.83 USDGross price for quantities from 10 pcs - 186.83 USD