+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA2AKD270X

Resistor: thin film; 27Ω; SMD; 0402; 63mW; ±0.5%; ERA2AKD; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERA2AKD270X

Alternative designations: ERA-2AKD270X

TME Symbol:
ERA2AKD270X

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
27Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±0.5%
Manufacturer series
ERA2AKD
Max. overload voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA2AKD270X
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.