+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA2APB221X

Resistor: thin film; 220Ω; SMD; 0402; 63mW; ±0.1%; ERA2APB

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERA2APB221X
TME Symbol:
ERA2APB221X

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
220Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±0.1%
Manufacturer series
ERA2APB
Gross weight0.007 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA2APB221X
0 in TME stock
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Net price for quantities from 20000 pcs - 0.23 USDGross price for quantities from 20000 pcs - 0.23 USD
Net price for quantities from 30000 pcs - 0.22 USDGross price for quantities from 30000 pcs - 0.22 USD
Net price for quantities from 50000 pcs - 0.22 USDGross price for quantities from 50000 pcs - 0.22 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.