+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA3AEB1020V

Resistor: thin film; 102Ω; SMD; 0603; 100mW; ±0.1%; ERA3AEB


Manufacturer: PANASONIC

Manufacturer part number:
ERA3AEB1020V

Alternative designations: ERA-3AEB1020V

TME Symbol:
ERA3AEB1020V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
102Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.1%
Manufacturer series
ERA3AEB
Max. overload voltage
150V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.017 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA3AEB1020V
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.