+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA6AEB105V

Resistor: thin film; 1MΩ; SMD; 0805; 125mW; ±0.1%; ERA6AEB; 25ppm/°C


Manufacturer: PANASONIC

Manufacturer part number:
ERA6AEB105V

Alternative designations: ERA-6AEB105V

TME Symbol:
ERA6AEB105V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
1MΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.1%
Manufacturer series
ERA6AEB
Max. overload voltage
200V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA6AEB105V
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs