+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ERA6AHD220V

Resistor: thin film; 22Ω; SMD; 0805; 125mW; ±0.5%; ERA6AHD; 50ppm/°C


Manufacturer: PANASONIC

Manufacturer part number:
ERA6AHD220V

Alternative designations: ERA-6AHD220V

TME Symbol:
ERA6AHD220V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
22Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.5%
Manufacturer series
ERA6AHD
Max. overload voltage
200V
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA6AHD220V
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.