+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA8VRB2202V

Resistor: thin film; 22kΩ; SMD; 1206; 250mW; ±0.1%; ERA8VRB

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERA8VRB2202V
TME Symbol:
ERA8VRB2202V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
22kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.1%
Manufacturer series
ERA8VRB
Gross weight0.021 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA8VRB2202V
0 in TME stock
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
Net price for quantities from 10000 pcs - 0.51 USDGross price for quantities from 10000 pcs - 0.51 USD
Net price for quantities from 15000 pcs - 0.50 USDGross price for quantities from 15000 pcs - 0.50 USD
Net price for quantities from 25000 pcs - 0.47 USDGross price for quantities from 25000 pcs - 0.47 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.