+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD218

Relay: installation; monostable; NC + NO; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
ERD218
TME Symbol:
ERD218

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 24V AC
Gross weight122.4 g
Certificates
EAN code3250612400508
See other products in this category: Installation Relays HAGER,
*
ERD218
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.40 USDGross price for quantities from 1 pcs - 35.40 USD
Net price for quantities from 6 pcs - 33.27 USDGross price for quantities from 6 pcs - 33.27 USD
Net price for quantities from 12 pcs - 30.89 USDGross price for quantities from 12 pcs - 30.89 USD