+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD476M2EI20RRSNF

Capacitor: electrolytic; THT; 47uF; 250VDC; Ø12.5x20mm; ±20%; RD

Manufacturer: SAMXON

Manufacturer part number:
ERD476M2EI20RRSNF
TME Symbol:
ERD476M2EI20RRSNF

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
250V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
RD
Height
20mm
Diameter
12.5mm
Gross weight3.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
ERD476M2EI20RRSNF
2180 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 150 pcs - 0.17 USDGross price for quantities from 150 pcs - 0.17 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
Net price for quantities from 600 pcs - 0.16 USDGross price for quantities from 600 pcs - 0.16 USD
Net price for quantities from 1200 pcs - 0.16 USDGross price for quantities from 1200 pcs - 0.16 USD
Net price for quantities from 2400 pcs - 0.16 USDGross price for quantities from 2400 pcs - 0.16 USD
Net price for quantities from 4800 pcs - 0.16 USDGross price for quantities from 4800 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 150 pcsCardboard = 1 200 pcs