+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJ2BQFR56X

Resistor: thick film; 560mΩ; SMD; 0402; 166mW; ±1%; ERJ2BQF


Manufacturer: PANASONIC

Manufacturer part number:
ERJ2BQFR56X
TME Symbol:
ERJ2BQFR56X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.56Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.166W
Tolerance
±1%
Manufacturer series
ERJ2BQF
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2BQFR56X
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.