+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJB1CFR05U

Resistor: thick film; 50mΩ; SMD; 1020; 2W; ±1%; ERJB1CF; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJB1CFR05U

Alternative designations: ERJ-B1CFR05U

TME Symbol:
ERJB1CFR05U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
50mΩ
Mounting
SMD
Case - inch
1020
Case - mm
2550
Power
2W
Tolerance
±1%
Manufacturer series
ERJB1CF
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
ERJB1CFR05U
0 in TME stock
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.