+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJB2BF3R0V

Resistor: thick film; 3Ω; SMD; 0612; 1W; ±1%; ERJB2BF; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJB2BF3R0V
TME Symbol:
ERJB2BF3R0V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
0612
Case - mm
1632
Power
1W
Tolerance
±1%
Manufacturer series
ERJB2BF
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJB2BF3R0V
0 in TME stock
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 20000 pcs - 0.13 USDGross price for quantities from 20000 pcs - 0.13 USD
Net price for quantities from 25000 pcs - 0.13 USDGross price for quantities from 25000 pcs - 0.13 USD
Net price for quantities from 30000 pcs - 0.12 USDGross price for quantities from 30000 pcs - 0.12 USD
Net price for quantities from 50000 pcs - 0.12 USDGross price for quantities from 50000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.