+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJUP8F2003V

Resistor: thick film; 200kΩ; SMD; 1206; 660mW; ±1%; ERJUP8F; 500V


Manufacturer: PANASONIC

Manufacturer part number:
ERJUP8F2003V

Alternative designations: ERJ-UP8F2003V

TME Symbol:
ERJUP8F2003V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
200kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.66W
Tolerance
±1%
Manufacturer series
ERJUP8F
Operating voltage
500V
Max. overload voltage
1kV
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJUP8F2003V
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.