+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERL218

Relay: installation; monostable; NC + NO; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
ERL218
TME Symbol:
ERL218

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 12V AC
Gross weight124.2 g
Certificates
EAN code3250612400515
See other products in this category: Installation Relays HAGER,
*
ERL218
0 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 35.52 USD
Net price for quantities from 6 pcs - 33.38 USDGross price for quantities from 6 pcs - 33.38 USD
Net price for quantities from 12 pcs - 31.00 USDGross price for quantities from 12 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)