+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERN.00.650.CLL

Connector: TRIAX; socket; female; industrial; 00; straight; N; 4A


Manufacturer: LEMO

Manufacturer part number:
ERN.00.650.CLL
TME Symbol:
ERN.00.650.CLL

Specification

Manufacturer
LEMO
Type of connector
TRIAX
Connector
socket
Kind of connector
female
Connector family
industrial
Manufacturer series
00
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Polarisation
N
Locking system
internal bayonet, push-pull
Current rating
4A
Cable external diameter
1.1...3.5mm
Insulator material
PEEK
Wave impedance
50Ω
Gross weight2.68 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERN.00.650.CLL
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 26.07 USDGross price for quantities from 50 pcs - 26.07 USD