+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E005100

Heating element; 50W; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E005100
TME Symbol:
ERSA-E005100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Power
50W
Applications of soldering equipment
for soldering iron
Related items
ERSA-055JD
Supply voltage
  • 230V AC
Gross weight17.2 g
EAN code4003008015157
See other products in this category: Soldering stations - accessories ERSA,
*
E005100
0 in TME stock
Net price for quantities from 1 pcs - 26.89 USDGross price for quantities from 1 pcs - 26.89 USD
Net price for quantities from 10 pcs - 25.09 USDGross price for quantities from 10 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.