+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E034100

Heating element; 40W; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E034100
TME Symbol:
ERSA-E034100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Power
40W
Applications of soldering equipment
for soldering iron
Related items
ERSA-0340KD
Supply voltage
  • 230V AC
Gross weight34.5 g
EAN code4003008026092
See other products in this category: Soldering stations - accessories ERSA,
*
E034100
6 in TME stock
Net price for quantities from 1 pcs - 26.55 USDGross price for quantities from 1 pcs - 26.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts