+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERT1-HD16CH-1

Automation module: digital input/output; IP67; ERT1; 24VDC; IN: 16

Manufacturer: OMRON

Manufacturer part number:
ERT1-HD16CH-1
TME Symbol:
ERT1-HD16CH-1

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
IP rating
IP67
Manufacturer series
ERT1
Number of inputs
16
Communictions protocol
EtherNET/IP
Kind of input 1
PNP
Connection
M12 SmartClick
Maximum current
6mA
Supply voltage
  • 24V DC
Gross weight538.5 g
Certificates
EAN code4547648608152
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
ERT1-HD16CH-1
0 in TME stock
Net price for quantities from 1 pcs - 664.05 USDGross price for quantities from 1 pcs - 664.05 USD
Net price for quantities from 5 pcs - 616.63 USDGross price for quantities from 5 pcs - 616.63 USD
No. of pieces (Multiplicity: 1)