+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERT1-ID32SLH-1

Automation module: digital input/output; IP20; ERT1; 24VDC; IN: 32

Manufacturer: OMRON

Manufacturer part number:
ERT1-ID32SLH-1
TME Symbol:
ERT1-ID32SLH-1

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
IP rating
IP20
Manufacturer series
ERT1
Number of inputs
32
Communictions protocol
EtherNET/IP
Kind of input 1
PNP
Leads
Cage Clamp
Maximum current
6mA
Supply voltage
  • 24V DC
Gross weight583 g
Certificates
EAN code4547648608176
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
ERT1-ID32SLH-1
0 in TME stock
Net price for quantities from 1 pcs - 608.75 USDGross price for quantities from 1 pcs - 608.75 USD
Net price for quantities from 5 pcs - 565.27 USDGross price for quantities from 5 pcs - 565.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.