+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERT1-MD32SLH-1

Automation module: digital input/output; IP20; ERT1; 24VDC; IN: 16

Manufacturer: OMRON

Manufacturer part number:
ERT1-MD32SLH-1
TME Symbol:
ERT1-MD32SLH-1

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
IP rating
IP20
Manufacturer series
ERT1
Number of inputs
16
Communictions protocol
EtherNET/IP
Number of outputs
16
Kind of input 1
PNP
Kind of output 1
PNP
Leads
Cage Clamp
Maximum current
0.5A
Supply voltage
  • 24V DC
Gross weight581.5 g
Certificates
EAN code4547648608183
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
ERT1-MD32SLH-1
0 in TME stock
Net price for quantities from 1 pcs - 663.06 USDGross price for quantities from 1 pcs - 663.06 USD
Net price for quantities from 5 pcs - 615.71 USDGross price for quantities from 5 pcs - 615.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.