+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE07A391

Varistor: ceramics; THT; 250VAC; 320VDC; 390V; 2.5kA; Ø9mm; Ø: 9mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE07A391

Alternative designations: ERZ-E07A391

TME Symbol:
ERZE07A391

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Gross weight1.066 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07A391
981 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs