+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE07A561

Varistor: ceramics; THT; 350VAC; 450VDC; 560V; 2.5kA; Ø9mm; Ø: 9mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE07A561

Alternative designations: ERZ-E07A561

TME Symbol:
ERZE07A561

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
350V AC, 450V DC
Varistor voltage
560V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Gross weight1.25 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07A561
255 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs