+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE14A271S1

Varistor: ceramics; THT; 175VAC; 225VDC; 270V; 10kA; Ø16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A271S1

Alternative designations: ERZ-E14A271S1

TME Symbol:
ERZE14A271S1

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Gross weight3.16 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A271S1
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.