+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV05D201

Varistor: ceramics; THT; 130VAC; 170VDC; 355V; 800A; Ø7mm; Ø: 7mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV05D201

Alternative designations: ERZ-V05D201

TME Symbol:
ERZV05D201

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
355V
Varistor max current 8/20µs
800A
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Gross weight0.407 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV05D201
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 40 pcs - 0.13 USDGross price for quantities from 40 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs