+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV07D220

Varistor: ceramics; THT; 14VAC; 18VDC; 22V; 500A; Ø8.5mm; Ø: 8.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV07D220

Alternative designations: ERZ-V07D220

TME Symbol:
ERZV07D220

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
14V AC, 18V DC
Varistor voltage
22V
Varistor max current 8/20µs
500A
Terminal pitch
5mm
Body dimensions
Ø8.5mm
Diameter
8.5mm
Height
8.5mm
Gross weight0.471 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV07D220
786 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 25000 pcs - 0.08 USDGross price for quantities from 25000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs