+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV14D390

Varistor: ceramics; THT; 25VAC; 31VDC; 77V; 2kA; Ø15.5mm; Ø: 15.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV14D390

Alternative designations: ERZ-V14D390

TME Symbol:
ERZV14D390

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
77V
Varistor max current 8/20µs
2kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5mm
Diameter
15.5mm
Height
15.5mm
Gross weight1.48 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV14D390
5 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs