+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV20D112

Varistor: ceramics; THT; 680VAC; 895VDC; 1.1kV; 7.5kA; Ø22.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV20D112

Alternative designations: ERZ-V20D112

TME Symbol:
ERZV20D112

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
680V AC, 895V DC
Varistor voltage
1.1kV
Varistor max current 8/20µs
7.5kA
Terminal pitch
10mm
Body dimensions
Ø22.5mm
Diameter
22.5mm
Height
22.5mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV20D112
0 in TME stock
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 3000 pcs - 1.88 USDGross price for quantities from 3000 pcs - 1.88 USD
No. of pieces (Multiplicity: 50)