+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-279

Automation module: serial device server; Number of ports: 9


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-279
TME Symbol:
ES-279

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
9
Mounting
screw type
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP30
Width
122.5mm
Height
56mm
Related items
PW-800
Length
215mm
Operating temperature
0...55°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232 x8
Gross weight1.0796 kg
Certificates
EAN code837324009972

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-279
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 684.15 USDGross price for quantities from 1 pcs - 684.15 USD
Net price for quantities from 5 pcs - 659.89 USDGross price for quantities from 5 pcs - 659.89 USD
Net price for quantities from 10 pcs - 630.76 USDGross price for quantities from 10 pcs - 630.76 USD