+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-357

Automation module: serial device server; Number of ports: 3


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-357
TME Symbol:
ES-357

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
3
Mounting
screw type
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP30
Width
97mm
Height
25mm
Related items
MK-048, PW-600
Connectors features
screw terminal blocks
Length
101mm
Operating temperature
0...55°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232 x1
  • RS422/RS485 x1
Gross weight213.17 g
Certificates
EAN code837324002317

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-357
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 213.19 USDGross price for quantities from 1 pcs - 213.19 USD
Net price for quantities from 5 pcs - 205.63 USDGross price for quantities from 5 pcs - 205.63 USD
Net price for quantities from 10 pcs - 196.56 USDGross price for quantities from 10 pcs - 196.56 USD