+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES01MSABE

Switch: slide; Pos: 2; SPDT; 0.4A/20VAC; 0.4A/20VDC; ON-ON; SMT; ES


Manufacturer: C&K

Manufacturer part number:
ES01MSABE
TME Symbol:
ES01MSABE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
ON-ON
Mounting
SMT
Leads
for soldering
Body dimensions
10.03x6.02x9.14mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
ES
IP rating
IP57
Operating temperature
-30...85°C
Gross weight1.226 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
ES01MSABE
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 5 pcs - 10.79 USDGross price for quantities from 5 pcs - 10.79 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 15 pcs - 9.90 USDGross price for quantities from 15 pcs - 9.90 USD
Net price for quantities from 25 pcs - 9.49 USDGross price for quantities from 25 pcs - 9.49 USD
Net price for quantities from 50 pcs - 8.94 USDGross price for quantities from 50 pcs - 8.94 USD
Net price for quantities from 75 pcs - 8.62 USDGross price for quantities from 75 pcs - 8.62 USD
Net price for quantities from 100 pcs - 8.40 USDGross price for quantities from 100 pcs - 8.40 USD
Net price for quantities from 150 pcs - 8.07 USDGross price for quantities from 150 pcs - 8.07 USD
Net price for quantities from 300 pcs - 7.48 USDGross price for quantities from 300 pcs - 7.48 USD
Packaging method by the manufacturer:Reel = 300 pcs