+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES1D-E3/5AT

Diode: rectifying; SMD; 200V; 1A; 25ns; DO214AC,SMA; Ufmax: 920mV

Manufacturer: VISHAY

Manufacturer part number:
ES1D-E3/5AT
TME Symbol:
ES1D-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
0.92V
Max. forward impulse current
30A
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.078 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES1D-E3/5AT
7549 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
Net price for quantities from 22500 pcs - 0.07 USDGross price for quantities from 22500 pcs - 0.07 USD
Net price for quantities from 37500 pcs - 0.07 USDGross price for quantities from 37500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 7 500 pcs