+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES1J-LTP

Diode: rectifying; SMD; 600V; 1A; 35ns; DO214AC,SMA; Ufmax: 1.7V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
ES1J-LTP
TME Symbol:
ES1J-LTP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Capacitance
10pF
Case
DO214AC, SMA
Max. forward voltage
1.7V
Max. forward impulse current
30A
Leakage current
80µA
Kind of package
reel, tape
Gross weight0.063 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
ES1J-LTP
212 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs