+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES1PDHM3/85A

Diode: rectifying; SMD; 200V; 1A; 30ns; DO220AA,SMP; Ufmax: 0.92V


Manufacturer: VISHAY

Manufacturer part number:
ES1PDHM3/85A
TME Symbol:
ES1PDHM3/85A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
30ns
Semiconductor structure
single diode
Capacitance
10pF
Case
DO220AA, SMP
Max. forward voltage
0.92V
Max. forward impulse current
30A
Leakage current
0.5mA
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES1PDHM3/85A
0 in TME stock
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.