+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES21MCBE

Switch: slide; Pos: 2; DPDT; 0.4A/20VAC; 0.4A/20VDC; ON-ON; SMT; ES


Manufacturer: C&K

Manufacturer part number:
ES21MCBE
TME Symbol:
ES21MCBE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
ON-ON
Mounting
SMT
Leads
for soldering
Body dimensions
10.03x6.02x9.14mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
ES
IP rating
IP57
Operating temperature
-30...85°C
Gross weight0.88 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
ES21MCBE
5 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 200 pcs - 6.28 USDGross price for quantities from 200 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts