+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2DAF

Diode: rectifying; SMD; 200V; 2A; 35ns; SMA flat; Ufmax: 950mV

Manufacturer: ONSEMI

Manufacturer part number:
ES2DAF
TME Symbol:
ES2DAF-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
SMA flat
Max. forward voltage
0.95V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
ES2DAF
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)