+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES55952001

Heat shrink sleeve; flexible; 2: 1; 12.7mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
ES55952001
TME Symbol:
ES55952001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Wall thickness
0.76mm
Kind of material
difficult to inflame
Gross weight110 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
ES55952001
0 in TME stock
Net price for quantities from 63 pcs - 11.25 USDGross price for quantities from 63 pcs - 11.25 USD
Net price for quantities from 189 pcs - 10.25 USDGross price for quantities from 189 pcs - 10.25 USD
Net price for quantities from 315 pcs - 9.26 USDGross price for quantities from 315 pcs - 9.26 USD
No. of pieces (Multiplicity: 63)
Minimum order quantity: 63.
Multiplicity: 63.