+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB30B132

Switch: push-button; Pos: 2; DPDT; 0.2A/14VDC; OFF-ON; Illumin: none


Manufacturer: PANASONIC

Manufacturer part number:
ESB30B132
TME Symbol:
ESB30B132

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 14V DC
Switching method
OFF-ON
Illumination
none
Leads
flat pin, for soldering, from bottom, straight
Mounting
THT
Manufacturer series
ESB30
Shape
rectangular
Dimensions
10.9x10x20.5mm
Operating temperature
-10...70°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESB30B132
0 in TME stock
Net price for quantities from 2400 pcs - 0.95 USDGross price for quantities from 2400 pcs - 0.95 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.