+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB33133

Switch: detecting; Pos: 2; DPDT; 0.2A/14VDC; ON-ON; SMD; ESB33

Manufacturer: PANASONIC

Manufacturer part number:
ESB33133
TME Symbol:
ESB33133

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 14V DC
Switching method
ON-ON
Leads
for soldering
Mounting
SMD
Manufacturer series
ESB33
Gross weight0.897 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESB33133
452 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 80 pcs - 0.94 USDGross price for quantities from 80 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 200 pcsCardboard = 1 000 pcs