+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB33535

Switch: push-button; Pos: 2; DPDT; 0.2A/14VDC; OFF-(ON); SMD; ESB33

Manufacturer: PANASONIC

Manufacturer part number:
ESB33535
TME Symbol:
ESB33535

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 14V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Button shape
round
Mounting
SMD
Manufacturer series
ESB33
Shape
rectangular
Dimensions
9.85x8.6x12.5mm
Operating temperature
-10...70°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESB33535
0 in TME stock
Net price for quantities from 1800 pcs - 1.19 USDGross price for quantities from 1800 pcs - 1.19 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.