+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB33536

Switch: detecting; Pos: 2; DPDT; 0.2A/14VDC; ON-ON; SMD; ESB33

Manufacturer: PANASONIC

Manufacturer part number:
ESB33536
TME Symbol:
ESB33536

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 14V DC
Switching method
ON-ON
Leads
for soldering
Mounting
SMD
Manufacturer series
ESB33
Gross weight1 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESB33536
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 600 pcs - 1.28 USDGross price for quantities from 600 pcs - 1.28 USD
Net price for quantities from 900 pcs - 1.24 USDGross price for quantities from 900 pcs - 1.24 USD
Net price for quantities from 1800 pcs - 1.20 USDGross price for quantities from 1800 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.