+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC125S

Contactor: 2-pole installation; 25A; 230VAC; NO; ESC; -10÷50°C

Manufacturer: HAGER

Manufacturer part number:
ESC125S
TME Symbol:
ESC125S

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 250V AC
Gross weight115 g
Certificates
EAN code3250612230617
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC125S
0 in TME stock
Net price for quantities from 1 pcs - 59.60 USDGross price for quantities from 1 pcs - 59.60 USD
Net price for quantities from 6 pcs - 55.63 USDGross price for quantities from 6 pcs - 55.63 USD
Net price for quantities from 12 pcs - 51.66 USDGross price for quantities from 12 pcs - 51.66 USD
No. of pieces (Multiplicity: 1)