+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC427S

Contactor: 4-pole installation; 25A; 230VAC; NC x2 + NO x2; ESC

Manufacturer: HAGER

Manufacturer part number:
ESC427S
TME Symbol:
ESC427S

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight211.9 g
Certificates
EAN code3250612400218
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC427S
0 in TME stock
Net price for quantities from 1 pcs - 72.63 USDGross price for quantities from 1 pcs - 72.63 USD
Net price for quantities from 6 pcs - 67.78 USDGross price for quantities from 6 pcs - 67.78 USD
Net price for quantities from 12 pcs - 62.94 USDGross price for quantities from 12 pcs - 62.94 USD
No. of pieces (Multiplicity: 1)